Vishay Switching Diode, 300mA 75V, 2-Pin DO-35 1N4148-TAP

RS Stock No.:
7003674
Mfr. Prt No.:
1N4148-TAP
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7003674
Product description Vishay Switching Diode, 300mA 75V, 2-Pin DO-35 1N4148-TAP
Manufacturer / Brand Vishay
Manufacturer part number 1N4148-TAP
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
RS stock number 7003674
Product description Vishay Switching Diode, 300mA 75V, 2-Pin DO-35 1N4148-TAP
Manufacturer / Brand Vishay
Manufacturer part number 1N4148-TAP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Diodes and Rectifiers, Vishay Semiconductor

Glass Passivated Junction Fast Switching Plastic Rectifier

Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.

Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end


Specifications

Attribute Value
Brand Vishay
Number of Elements per Chip 1
Minimum Operating Temperature -65 °C
Mounting Type Through Hole
Diameter 1.75 mm
Maximum Reverse Voltage 75 V
Package Type DO-35
Maximum Operating Temperature +175 °C
Length 3.4 mm
Maximum Diode Capacitance 4 pF
Height 1.7 mm
Width 1.7 mm
Dimensions 1.75 (Dia.) x 3.4 mm
Pin Count 2
Diode Configuration Single
Maximum Forward Voltage Drop 1 V
Diode Technology Silicon Junction
Maximum Forward Current 300 mA
Checking stock...
VND
244,171.41
Out of stock
Price Pack (1 Pack of 250)
Pack(s)Per Pack(VND)Per Unit(VND)
1244,171.41976.69
*price per unit indicative
"Vishay Switching Diode, 300mA 75V, 2-Pin DO-35 1N4148-TAP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products