TE Connectivity Heat Shrink Tubing, Black 19mm Sleeve Dia. x 5m Length 2:1 Ratio, DR-25 Series

RS Stock No.:
2196535
Mfr. Prt No.:
DR-25-3/4-0-5
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2196535
Product description TE Connectivity Heat Shrink Tubing, Black 19mm Sleeve Dia. x 5m Length 2:1 Ratio, DR-25 Series
Manufacturer / Brand TE Connectivity
Manufacturer part number DR-25-3/4-0-5
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
RS stock number 2196535
Product description TE Connectivity Heat Shrink Tubing, Black 19mm Sleeve Dia. x 5m Length 2:1 Ratio, DR-25 Series
Manufacturer / Brand TE Connectivity
Manufacturer part number DR-25-3/4-0-5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

DR-25 Heat shrink Tubing (Shrink Ratio 2:1)

Robust and flexible heat shrink tubing. It protects wires and cables against damage from chemicals, abrasion, and fluids. The tubing is ideal for use in high temperature environments as it has been specially designed for long term heat resistance and is flame retardant.


Features and Benefits
• Offers excellent protection and insulation
• Provides strain relief
• Performs well under long-term heat exposure
• The tubing is printed with the product description and size
• Shrink ratio of 2:1
• Use with System 25 range products for a complete cable harness system

L244079-01LD219648-01LI219648-10

Specifications

Attribute Value
Brand TE Connectivity
Shrunk Diameter 9.5 mm
Sleeve Type Heat Shrink
Adhesive Lined No
Halogen Free No
Material Elastomer
Series DR-25
Colour Black
Flame Retardant Yes
Sleeve Diameter 19 mm
Sleeve Length 5 m
Shrink Ratio 2:1
Checking stock...
VND
3,783,924.55
Out of stock
Price Reel (1 Reel of 5 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
13,783,924.55756,784.91
*price per unit indicative
"TE Connectivity Heat Shrink Tubing, Black 19mm Sleeve Dia. x 5m Length 2:1 Ratio, DR-25 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products