Infineon FF300R12KS4HOSA1 Series IGBT Module, 370 A 1200 V, 3-Pin 62MM Module, Panel Mount

RS Stock No.:
7613757
Mfr. Prt No.:
FF300R12KS4HOSA1
Brand:
Infineon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7613757
Product description Infineon FF300R12KS4HOSA1 Series IGBT Module, 370 A 1200 V, 3-Pin 62MM Module, Panel Mount
Manufacturer / Brand Infineon
Manufacturer part number FF300R12KS4HOSA1
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
RS stock number 7613757
Product description Infineon FF300R12KS4HOSA1 Series IGBT Module, 370 A 1200 V, 3-Pin 62MM Module, Panel Mount
Manufacturer / Brand Infineon
Manufacturer part number FF300R12KS4HOSA1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

IGBT Modules, Infineon

The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBT’s can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.

Package styles include: 62mm Modules, EasyPACK, EconoPACKTM2/EconoPACKTM3/EconoPACKTM4


Specifications

Attribute Value
Brand Infineon
Maximum Continuous Collector Current 370 A
Mounting Type Panel Mount
Transistor Configuration Series
Package Type 62MM Module
Maximum Operating Temperature +125 °C
Channel Type N
Dimensions 106.4 x 61.4 x 30.9 mm
Pin Count 3
Maximum Gate Emitter Voltage ±20 V
Maximum Collector Emitter Voltage 1200 V
Configuration Series
Maximum Power Dissipation 1950 W
Minimum Operating Temperature -40 °C
Checking stock...
VND
5,221,125.42
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,221,125.42
*price per unit indicative
"Infineon FF300R12KS4HOSA1 Series IGBT Module, 370 A 1200 V, 3-Pin 62MM Module, Panel Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products