STMicroelectronics DB3 DIAC 36V, 2A, 2-Pin DO-35

RS Stock No.:
0108132
Mfr. Prt No.:
DB3
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0108132
Product description STMicroelectronics DB3 DIAC 36V, 2A, 2-Pin DO-35
Manufacturer / Brand STMicroelectronics
Manufacturer part number DB3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

The DIAC, or 'diode for alternating current', is a diode that conducts current only after its breakover voltage has been reached momentarily.

DB3, DB4, SMDB3 DIAC Diodes

ST Microelectronics Functioning as a trigger diode with a fixed voltage reference, the DB3/DB4 series can be used in conjunction with triacs for simplified gate control circuits or as a starting element in fluorescent lamp ballasts.

The surface mount SOT23-3L package allows compact, SMD based designs for automated manufacturing.

Features and Benefits

  • VBO: 32 V and 40 V

  • Low breakover current

  • Breakover voltage symmetry: 3V

  • ECOPACK®2 compliant

Applications

  • Triggering device for Triac or SCR based motor/ light dimmer

  • 32 V trigger device for oscillator circuit

  • Start-up triggering in lighting ballast for CFL, TL or LED lamps


Specifications

Attribute Value
Brand STMicroelectronics
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Height 2 mm
Dimensions 4.5 x 2 x 2 mm
Repetitive Peak On-State Current 2 A
Package Type DO-35
Maximum Operating Temperature +125 °C
Length 4.5 mm
Width 2 mm
Repetitive Peak Off-State Current 0.01 mA
Maximum Breakover Voltage 36 V
Pin Count 2
Maximum Breakover Current 0.05 mA
Checking stock...
VND
26,362.98
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
126,362.985,272.60
*price per unit indicative
"STMicroelectronics DB3 DIAC 36V, 2A, 2-Pin DO-35" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products