STMicroelectronics STM32F411RET6, 32bit ARM Cortex M4 Microcontroller, STM32, 100MHz, 512 kB Flash, 64-Pin LQFP
- RS Stock No.:
- 1106617
- Mfr. Prt No.:
- STM32F411RET6
- Brand:
- STMicroelectronics

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1106617 |
| Product description | STMicroelectronics STM32F411RET6, 32bit ARM Cortex M4 Microcontroller, STM32, 100MHz, 512 kB Flash, 64-Pin LQFP |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | STM32F411RET6 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1106617 |
| Product description | STMicroelectronics STM32F411RET6, 32bit ARM Cortex M4 Microcontroller, STM32, 100MHz, 512 kB Flash, 64-Pin LQFP |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | STM32F411RET6 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.
STM32F411 Microcontrollers, STMicroelectronics
The STM32F411xC/xE microcontrollers are part of the STM32 Dynamic Efficiency, based on the high-performance ARM Cortex-M4 32-bit RISC core. The microcontroller features a Floating Point Unit (FPU) single precision, and operates at frequencies up to 100 MHz. It achieves outstanding low power consumption values in run and stop modes.
Up to 2x USB 2.0 OTG FS/HS
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V
Specifications
| Attribute | Value |
| Brand | STMicroelectronics |
| ADC Resolution | 12 bit |
| Program Memory Size | 512 kB |
| Minimum Operating Temperature | -40 °C |
| Instruction Set Architecture | RISC |
| Mounting Type | Surface Mount |
| ADC Channels | 16 |
| Number of ADC Units | 1 |
| Package Type | LQFP |
| Maximum Operating Temperature | +85 °C |
| Length | 10 mm |
| Data Bus Width | 32 bit |
| Typical Operating Supply Voltage | 1.7 → 3.6 V |
| Timer Resolution | 16 bit, 32 bit |
| ADCs | 16 x 12 bit |
| Height | 1.45 mm |
| Width | 10 mm |
| Data Rate | 50 Mbps |
| Device Core | ARM Cortex M4 |
| Timers | 2 x 32 bit, 6 x 16 bit |
| Dimensions | 10 x 10 x 1.45 mm |
| RAM Size | 128 kB |
| Pin Count | 64 |
| Program Memory Type | Flash |
| Maximum Frequency | 100 MHz |
| USB Channels | 1 |
| Number of Timers | 6 |
| Family Name | STM32 |