Microchip PIC12F1840-I/P, 8bit PIC Microcontroller, PIC12F, 32MHz, 7 kB Flash, 8-Pin PDIP

RS Stock No.:
7432697
Mfr. Prt No.:
PIC12F1840-I/P
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7432697
Product description Microchip PIC12F1840-I/P, 8bit PIC Microcontroller, PIC12F, 32MHz, 7 kB Flash, 8-Pin PDIP
Manufacturer / Brand Microchip
Manufacturer part number PIC12F1840-I/P
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
RS stock number 7432697
Product description Microchip PIC12F1840-I/P, 8bit PIC Microcontroller, PIC12F, 32MHz, 7 kB Flash, 8-Pin PDIP
Manufacturer / Brand Microchip
Manufacturer part number PIC12F1840-I/P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

Microchip PIC12F 8-bit PIC® Microcontrollers

Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

PIC12F1822/1840 8-Bit Flash Microcontrollers

Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F1822/1840 family of microcontrollers is based upon Microchip’s enhanced mid-range core that features a deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 3.5 Kbytes program memory and data memory of 128 bytes. On board is a configurable RC oscillator with ±1% accuracy.

Features

49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Output Range from 16 MHz to 31 kHz
6 I/O Pins
1 Comparator
4 Channel 10-bit Analogue to Digital Converter (ADC)
4 Channel Capacitive Sensing (mTouch™) Module
Two 8-bit Timers
One 16-bit Timer
1 Enhanced Capture, Compare PWM (ECCP) Modules
Master Synchronous Serial Port (MSSP) with SPI and I2C
EUSART
In Circuit Serial Programming (ICSP)
Extreme Low Power (XLP) Technology


Specifications

Attribute Value
Brand Microchip
Number of Timers 2
Number of I2C Channels 1
Number of PCI Channels 0
ADC Resolution 10 bit
Program Memory Size 7 kB
Instruction Set Architecture RISC
Number of CAN Channels 0
ADC Channels 4
Number of ADC Units 1
Package Type PDIP
Maximum Operating Temperature +85 °C
Typical Operating Supply Voltage 2.3 → 5.5 V
Number of PWM Units 1
Length 10.16 mm
ADCs 4 x 10 bit
PWM Channels 1
Width 0.28 in
Device Core PIC
Pin Count 8
Pulse Width Modulation 1 (1 Channel)
Maximum Frequency 32 MHz
Family Name PIC12F
Maximum Number of Ethernet Channels 0
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Data Bus Width 8 bit
Timer Resolution 8 bit
Height 5.08 mm
Number of LIN Channels 0
Number of USART Channels 1
Timers 2 x 8 bit
Dimensions 0.4 x 0.28 x 0.2 in
RAM Size 256 B
Program Memory Type Flash
Number of SPI Channels 1
Number of UART Channels 0
Number of Ethernet Channels 0
Checking stock...
VND
188,725.46
Out of stock
Price Pack (1 Pack of 4)
Pack(s)Per Pack(VND)Per Unit(VND)
1188,725.4647,181.37
*price per unit indicative
"Microchip PIC12F1840-I/P, 8bit PIC Microcontroller, PIC12F, 32MHz, 7 kB Flash, 8-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products