STMicroelectronics 100V 100mA, Schottky Diode, 2-Pin DO-35 BAT41
- RS Stock No.:
- 5444679
- Mfr. Prt No.:
- BAT41
- Brand:
- STMicroelectronics
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
| RS stock number | 5444679 |
| Product description | STMicroelectronics 100V 100mA, Schottky Diode, 2-Pin DO-35 BAT41 |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | BAT41 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Diodes and Rectifiers, STMicroelectronics
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Specifications
| Attribute | Value |
| Brand | STMicroelectronics |
| Mounting Type | Through Hole |
| Maximum Forward Voltage Drop | 1 V |
| Maximum Continuous Forward Current | 100 mA |
| Diode Technology | Schottky |
| Peak Reverse Repetitive Voltage | 100 V |
| Number of Elements per Chip | 1 |
| Diameter | 1.7 mm |
| Package Type | DO-35 |
| Peak Non-Repetitive Forward Surge Current | 750 mA |
| Diode Type | Schottky |
| Pin Count | 2 |
| Diode Configuration | Single |