Vishay 40V 1A, Schottky Diode, 2-Pin DO-214AC SS14-E3/61T

RS Stock No.:
6387915
Mfr. Prt No.:
SS14-E3/61T
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6387915
Product description Vishay 40V 1A, Schottky Diode, 2-Pin DO-214AC SS14-E3/61T
Manufacturer / Brand Vishay
Manufacturer part number SS14-E3/61T
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
RS stock number 6387915
Product description Vishay 40V 1A, Schottky Diode, 2-Pin DO-214AC SS14-E3/61T
Manufacturer / Brand Vishay
Manufacturer part number SS14-E3/61T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Diodes and Rectifiers, Vishay Semiconductor

Vishay SS12-SS16 SMD Schottky Barrier Rectifiers

The Vishay SS12-SS16 series of Schottky barrier rectifiers are low profile devices within an SMA (DO-214AC) package.

Features:
Over-voltage protection guard ring
Low forward voltage drop
Low power losses
High efficiency

What are they used for?
SS12-SS16 Schottky barrier rectifiers are designed for use in low voltage, high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.

What is their operating temperature range?
-65°C to +150°C

Versions Available:
SS12 - 20V
SS13 - 30V
SS14 - 40V
SS15 - 50V
SS16 - 60V


Specifications

Attribute Value
Brand Vishay
Mounting Type Surface Mount
Maximum Continuous Forward Current 1 A
Diode Technology Schottky
Peak Reverse Repetitive Voltage 40 V
Number of Elements per Chip 1
Package Type DO-214AC (SMA)
Peak Non-Repetitive Forward Surge Current 40 A
Diode Type Schottky
Pin Count 2
Diode Configuration Single
Checking stock...
VND
39,753.70
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
139,753.707,950.74
*price per unit indicative
"Vishay 40V 1A, Schottky Diode, 2-Pin DO-214AC SS14-E3/61T" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products