STMicroelectronics Discovery MCU Development Kit STM32F0DISCOVERY

RS Stock No.:
7587554
Mfr. Prt No.:
STM32F0DISCOVERY
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7587554
Product description STMicroelectronics Discovery MCU Development Kit STM32F0DISCOVERY
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM32F0DISCOVERY
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
RS stock number 7587554
Product description STMicroelectronics Discovery MCU Development Kit STM32F0DISCOVERY
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM32F0DISCOVERY

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics

The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. ST’s ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.

Discovery Kit for STM32F051R8 Microcontroller

STM32 series link the gap with applications using 8 and 16-bit microcontrollers enabling advanced high-end features in cost-efficient products. The F0 series offers exceptional flexibility and scalability for home entertainment products, appliances and industrial equipment.

The STM32 series embeds a set of peripherals which can be classed in three categories:

• The first category is for the peripherals which are by definition common to all products. Those peripherals are identical, so they have the same structure, registers and control bits. There is no need to perform any firmware change to keep the same functionality at the application level after migration. All the features and behaviour remain the same

• The second category is for the peripherals which are shared by all products but have only minor differences (in general to support new features), so migration from one product to another is very easy and does not need any significant new development effort

• For third category of peripherals, migration will require new development at the application level

STM32 Kit contains:

• STM32F051R8T6 microcontroller featuring 64KB Flash, 8KB RAM in an LQFP64 package
• On-board ST-LINK/V2 with selection mode switch to use the kit as a standalone ST-LINK/V2 (with SWD connector for programming and debugging)
• Board power supply: through USB bus or from an external 5V supply voltage
• External application power supply: 3 and 5 Volts
Four LEDs:
• LD1 (red) for 3.3V power on
• LD2 (red/green) for USB communication
• LD3 (green) for PC9 output
• LD4 (blue) for PC8 output
• Two push buttons (user and reset)
• Extension header for all LQFP64 I/Os for quick connection to prototyping board and easy probing

An additional board is provided which can be connected to the extension connector for even easier prototyping and probing.


Specifications

Attribute Value
Brand STMicroelectronics
Classification Development Kit
Processor Part Number STM32F051R8T6
Processor Family Name STM
Technology MCU
Device Core ARM Cortex M0
Kit Name Discovery
Processor Type MCU
Checking stock...
VND
367,198.65
Out of stock
Price Each
Unit(s)Per Unit(VND)
1367,198.65
*price per unit indicative
"STMicroelectronics Discovery MCU Development Kit STM32F0DISCOVERY" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products