STMicroelectronics MCU Evaluation Board STM32303E-EVAL
- RS Stock No.:
- 8644011
- Mfr. Prt No.:
- STM32303E-EVAL
- Brand:
- STMicroelectronics

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8644011 |
| Product description | STMicroelectronics MCU Evaluation Board STM32303E-EVAL |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | STM32303E-EVAL |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8644011 |
| Product description | STMicroelectronics MCU Evaluation Board STM32303E-EVAL |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | STM32303E-EVAL |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics
The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.
STM32F301/302/303 Evaluation Board with STM32F303VE Microcontroller
The STM32303E-EVAL evaluation board has been designed as a complete demonstration and development platform for the ARM® cortex®-M4 core-based STM32F303VET6 microcontroller. It features two I²C, three SPI, five USART, one CAN, four 12-bit ADC, two 12-bit DAC, internal 64KB Data SRAM, 16KB Program SRAM and 512KB Flash, touch sensing, USB FS, and JTAG debugging support.
An ST-LINK/V2 is integrated on the board as an embedded in-circuit debugger and programmer for the STM32 MCU.
Fast comparators (50ns)
Programmable gain amplifiers (4 gain ranges)
12-Bit DACs
Fast 12-Bit ADCs (5 MSPS per channel with up to 18MSPS in interleaved mode)
16-Bit sigma-delta ADCs
Fast 144MHz motor control timers, timing resolution better 7ns
Four 5V power supply options: Power jack, ST-LINK/V2 USB connector, User USB connector, Daughter board
I²S Audio DAC, stereo audio jack which supports headset with microphone
2GByte (or more) MicroSD card on SPI
I²C compatible serial interface temperature sensor, EEPROM and RF EEPROM
RS-232 serial communication
IrDA transceiver
JTAG/SWD and ETM trace debug support
ST-LINK/V2 embedded
1Mbit SPI serial Flash memory
240x320 TFT colour LCD connected to the SPI interface
Joystick with 4-direction control and selector
Reset, Tamper or Key button
4-colour user LEDs and high brightness LED
Humidity sensor
Extension connectors for daughter board or wrapping board
MCU voltage: 3.3V or adjustable 2.0V to 3.6V
USB Full Speed connector
Touch-sensing buttons
Real-Time-Clock (RTC) with backup battery
CAN 2.0 A/B compliant connection
Light-Dependent Resistor (LDR)
IR (Infrared) receiver
Potentiometer
Two motor control connectors
Specifications
| Attribute | Value |
| Brand | STMicroelectronics |
| Classification | Evaluation Board |
| Processor Part Number | STM32F303 |
| Processor Family Name | STM |
| Technology | MCU |
| Device Core | ARM Cortex M4 |
| Processor Type | MCU |