Microchip MCU Development Kit DM320007
- RS Stock No.:
- 9048455
- Mfr. Prt No.:
- DM320007
- Brand:
- Microchip

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9048455 |
| Product description | Microchip MCU Development Kit DM320007 |
| Manufacturer / Brand | Microchip |
| Manufacturer part number | DM320007 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9048455 |
| Product description | Microchip MCU Development Kit DM320007 |
| Manufacturer / Brand | Microchip |
| Manufacturer part number | DM320007 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
PIC32 Development Tools
PIC32MZxxxxEF Embedded Connectivity with FPU Starter Kit
The Microchip PIC32MZxxxxEF Embedded Connectivity Starter Kit is a development platform for the PIC32MZxxxxEF family of Microcontrollers. The board provides users the necessary hardware to test USB and Ethernet applications.
Bluetooth, Wi-Fi, Touchscreen, Audio and Capacitive Touch technologies can also be explored by combining the Starter Kit with Microchip’s Multimedia Expansion Board II (DM320005-2), available separately.
The featured PIC32MZxxxxEF family are high-performance 32-bit devices based upon the powerful MIPS32® M-Class Core. These second-generation PIC32MZ devices incorporate hardware Floating-Point Unit (FPU) to add high performance and lower latency for applications requiring single or double precision maths operations. The FPU combined with an extensive set of on-board peripherals make these MCUs ideal candidates for process-intensive, high-speed applications.
The MPLAB® Harmony Integrated Software Framework is Microchip’s development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market. See www.microchip.com/harmony for more information.
Note
A version with Crypto Engine is available, Microchip part DM320007-C
Features
PIC32MZ2048EFH144-I/PH (without Crypto Engine) on-board
USB Type A Port: For developing PIC32 host applications
USB Type Micro-AB Port: For developing USB OTG and USB Device applications
RJ-45 Ethernet Port Daughter Board
Two Mini-B USB Ports: one for debugging, one for USB-to-UART/I2C communications
Compatible with Microchip’s Multimedia Expansion Board II (Microchip Part DM320005-2)
Kit Contents
1 x PIC32MZ EF Development Board
1 x LAN8740A Ethernet PHY Daughter Board
2 x USB A to mini-B cables
1 x USB A to micro-B cable
1 x RJ-45 CAT5 Ethernet Cable
Specifications
| Attribute | Value |
| Brand | Microchip |
| Device Core | PIC32 |
| Classification | Development Kit |
| Processor Part Number | PIC32MZ |
| Processor Family Name | PIC |
| Technology | MCU |
| Processor Type | Microcontroller |