STMicroelectronics STM32 Nucleo-32 MCU Development Board NUCLEO-F303K8

RS Stock No.:
9092862
Mfr. Prt No.:
NUCLEO-F303K8
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9092862
Product description STMicroelectronics STM32 Nucleo-32 MCU Development Board NUCLEO-F303K8
Manufacturer / Brand STMicroelectronics
Manufacturer part number NUCLEO-F303K8
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
RS stock number 9092862
Product description STMicroelectronics STM32 Nucleo-32 MCU Development Board NUCLEO-F303K8
Manufacturer / Brand STMicroelectronics
Manufacturer part number NUCLEO-F303K8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics

The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.

NUCLEO-F303K8 Nucleo-32 Development Board

The STM32 Nucleo-32 development board provides a flexible way for users to try out new concepts and build prototype applications. The STM32F303K8T6 microcontroller in a 32-pin package offers various combinations of performance, power consumption and features. The Nucleo-32 development board comes with the STM32 comprehensive software HAL library together with various packaged software examples.

Fast comparators (50ns)
Programmable gain amplifiers (4 gain ranges)
12-Bit DACs
Fast 12-Bit ADCs (5 MSPS per channel with up to 18MSPS in interleaved mode)
16-Bit sigma-delta ADCs
Fast 144MHz motor control timers, timing resolution better 7ns

Features and Benefits

- STM32F303K8T6 72MHz Cortex-M4F core microcontroller with 64KB Flash memory, 16KB Parity SRAM

- Arduino™ Nano Shield connectivity

- On-board ST-LINK/V2-1 debugger/programmer

- USB port: Virtual COM port, mass storage, debug port

- Power supply from USB or external source

- 3 x LEDs: USB communication, power, and user application

- Reset pushbutton

- ARM mbed Enabled (mbed.org)

- Supported by Integrated Development Environments (IDE) including IAR™, Keil®, GCC-based IDE

STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics


The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.

Fast comparators (50ns)

Programmable gain amplifiers (4 gain ranges)

12-Bit DACs

Fast 12-Bit ADCs (5 MSPS per channel with up to 18MSPS in interleaved mode)


Fast 144MHz motor control timers, timing resolution better 7ns


Specifications

Attribute Value
Brand STMicroelectronics
Classification Development Board
Processor Part Number STM32F303K8T6
Processor Family Name STM
Technology MCU
Device Core ARM Cortex M4F
Kit Name STM32 Nucleo-32
Processor Type MCU
Checking stock...
VND
376,614.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1376,614.00
*price per unit indicative
"STMicroelectronics STM32 Nucleo-32 MCU Development Board NUCLEO-F303K8" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products