RS PRO 1/4in Air Rivet Gun, 3/16 in Maximum Rivet Size (APT690)
- RS Stock No.:
- 7398427
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7398427 |
| Product description | RS PRO 1/4in Air Rivet Gun, 3/16 in Maximum Rivet Size (APT690) |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Screwdrivers, Cutters & Riveter
A wide range of high quality professional tools and accessories designed for use in a variety of heavy duty applications. All tools and accessories are designed for use with a 1/4 in BSP connection system.
RS PRO Air Rivet Gun
Introducing the excellent quality, tough and versatile Pneumatic Air Rivet Gun from RS PRO. This Air Riveter has been designed for professionals and serious DIY enthusiast and is ideal for a multitude of applications with four riveting nozzles of different sizes. Ergonomically designed handle and lightweight aluminium body makes the gun comfortable to use even for a long period of time. This pneumatic Rivet Gun from RS PRO offers excellent results with low air consumption and ease of use.
Features and Benefits:
• Low air consumption (4cfm / 113 l/min)
• Ergonomic design
• 3/16" maximum capacity
• Lightweight aluminium body construction (1.6 kg)
• Low-noise operation (76dBA)
• Designed for use with a 1/4 in BSP connection system
Typical Applications:
Rivets are commonly used in applications where light weight and high strength are critical and when materials are difficult to weld/solder. Rivets and Rivet Guns are widely used in industries such as:
• Aircraft Industry
• Automotive Industry
• Military Industry
• Shipbuilding
• Metal constructions
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Air Inlet BSP | 1/4 in |
| Maximum Rivet Size | 3/16 in |
| Length | 175 mm |
| Weight | 1.6 kg |
| Model Number | APT690 |