Stanley HCS Ball-Pein Hammer, 680g

RS Stock No.:
2035272
Mfr. Prt No.:
1-54-724
Brand:
Stanley
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
RS stock number 2035272
Product description Stanley HCS Ball-Pein Hammer, 680g
Manufacturer / Brand Stanley
Manufacturer part number 1-54-724

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Stanley Jacketed Graphite Ball Pein Hammers

Introducing a series of jacketed graphite ball-pein hammers from Stanley. These hammers are very versatile, small enough to fit in your toolbox and strong enough to shape sheet metal. Offers excellent weight distribution which reduces fatigue, forged and heat-treated head for increased durability and a jacketed graphite handle add strength and durability.

Why would you buy these hammers?

These hammers are not only strong and durable there is care and attention to safety, reduced shock and vibration to help with fatigue plus the ergonomic design with the contoured grip gives comfort and is ribbed to ventilate your hand and allow moisture to escape.

Features and Benefits

• Heat-treated, HCS head
• Tempered Rim
• Patented head-to-handle design
• Moulded jacket over graphite handle for overstrike protection
• Cushioned grip and moulded jacket to absorb shock
• Contoured grip - ribbed to ventilate hand
• The flared end provides excellent control and reduces slip
• 5 types available
• Overall length: 311 mm, 345 mm or 380 mm

Stanley Jacketed Graphite Ball-Pein Hammer Options

• Stanley 1-54-708 – weight: 230 g = RS stock no: 203-5238
• Stanley 1-54-712 – weight: 340 g = RS stock no: 203-5250
• Stanley 1-54-716 – weight: 450 g = RS stock no: 203-5266
• Stanley 1-54-724 – weight: 680 g = RS stock no: 203-5272
• Stanley 1-54-732 – weight: 910 g = RS stock no: 203-5288

Application Information

Cross pein hammers are also known as machinist’s hammers, engineer’s hammers or mechanics hammer and are 'peening hammers' that are commonly used in metalworking. Peening is the process of hardening a surface by impact. The head of the hammer has a flat face for striking punches and cold chisels and a hemispherical 'peening' or ball face. The ball face is used for rounding off the edges of metal pins and fastenings, closing rivets and shaping and bending metal.

FAQs

What is the difference between ball-pein and cross-pein?

Cross-pein refers to the head horizontal to the handle, typically used by blacksmiths to stretch material with lateral expansion. A ball-pein has a round head used for hammering and shaping sheet metal, rounding off the edges or closing rivets.


Specifications

Attribute Value
Brand Stanley
Overall Length 380.0 mm
Head Material HCS
Weight 680 g
Hammer Type Ball-Pein Hammer
Handle Material Graphite
Checking stock...
VND
2,243,573.29
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,243,573.29
*price per unit indicative
"Stanley HCS Ball-Pein Hammer, 680g" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products