Stanley Multi Angle Vice x 70mm

RS Stock No.:
6677189
Mfr. Prt No.:
1-83-069
Brand:
Stanley
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
RS stock number 6677189
Product description Stanley Multi Angle Vice x 70mm
Manufacturer / Brand Stanley
Manufacturer part number 1-83-069

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Stanley Multi -Angle Base Vice

Introducing the excellent quality Multi-Angle Vice from Stanley designed for medium-duty applications. All-metal body but lightweight construction guarantees durability and life long operation. The 360-degree rotating ball-joint with a locking mechanism allows for extra versatility while removable rubber jaws pads prevent marring and marking of delicate materials. The large C-clamp mount allows for installation to a variety of surfaces including workbenches and tables. This Stanley made Multi-Angle Vice is an ideal tool for a wide range of trade, DIY, craft & hobby applications.

Features and Benefits:

• 3”/77mm jaw capacity
• Durable cast-iron corrosion resistant construction
• Light-weight & compact design for portability
• 360° rotating ball joint, with a locking mechanism, for a range of different applications
• The large C-Clamp mount attaches, with screws, to a variety of surfaces including a workbench
• Removable rubber jaw covers prevent marking and marring of delicate materials

Typical Applications:

Bench and Hand Vices are mechanical tools designed to clamp or retain a workpiece allowing work to be securely performed on it. Unlike traditional bench vices, multi-angle vices are a great versatile way to hold your work and ensure the easiest working conditions. The ball joint base gives users full 360° movement to set work at the exact right angle for accuracy and ease. Vices are commonly used as portable or anchored tools in workshops of all sorts by professionals such as electricians, plumbers, pipefitters carpenters, car mechanics, engineers and serious DIY enthusiasts.

FAQs:

What's the weight of this vice?
The vice weights 1.6 kg.

What's the depth of the jaws?
The jaws depth is 15mm and the maximum opening is 77 mm.

What's the maximum mounting clamp opening?
The C-clamp mount attaches to work surfaces up to 60mm /2 3/8 inch thick


Specifications

Attribute Value
Brand Stanley
Vice Type Multi Angle Vice
Jaw Opening 70 mm
Mounting Clamp
Checking stock...
VND
1,892,066.89
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,892,066.89
*price per unit indicative
"Stanley Multi Angle Vice x 70mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products