RS PRO Bench Vice x 30mm 65mm x 60mm, 2.1kg
- RS Stock No.:
- 7522428
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
| RS stock number | 7522428 |
| Product description | RS PRO Bench Vice x 30mm 65mm x 60mm, 2.1kg |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO G-clamp Swivel Bench Vice
From RS PRO, this light-weight bench vice is ideal for general purpose applications, and is mounted on swivel platform for 360° adjustment. Constructed from high-grade cast iron, this vise has an adjustable g-clamp for attaching onto surfaces. This easy clamping action means that the vise is highly portable and versatile. The fixed base and strong gripping jaws allow for complete confidence in professional applications.
The vice handle is easily adjustable, and is ideal for holding materials in place for gluing and holding workpieces together for metalworking. The integral anvil also allows for further versatility. This general-purpose bench vice is an excellent addition to any workbench.
Features and Benefits
• Cast iron vice construction
• Steel jaws
• 360° rotating vice head
• G-clamp attachment
Applications
Sometimes referred to as an engineer's vice, his mini bench vice is, in fact, suitable for many kinds of applications. Designed to be secured onto the edge of a workbench, the vice is able to withstand tough work applications while clamping even heavy objects, such as metal and brick. With adjustable pressure, the vice is able to secure a wide range of material sizes and workpieces so that they can be worked on with confidence. They are a useful support tool for filing and fitting, sawing, sanding, grinding and even gluing. As such, the vice is suitable for a variety of tradespeople, such as;
• Woodworkers and carpenters
• Engineers and metalworkers
• Mechanics
• Hobbyists and enthusiasts
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Vice Type | Bench Vice |
| Jaw Opening | 60 mm |
| Jaw Width | 65 mm |
| Mounting | Clamp |
| Jaw Depth | 30 mm |
| Weight | 2.1 kg |