Brass Solid Metal Sheet, 600mm L, 300mm W, 0.45mm Thickness

RS Stock No.:
8411906
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8411906
Product description Brass Solid Metal Sheet, 600mm L, 300mm W, 0.45mm Thickness
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
RS stock number 8411906
Product description Brass Solid Metal Sheet, 600mm L, 300mm W, 0.45mm Thickness
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Material Grade CW508L/CZ108
Colour Yellow
Form Solid
Width 300 mm
Thermal Conductivity 116 W/mK
Material Brass
Adhesive Backing No
Thickness 0.45 mm
Hardness 55 to 180 HV
Density 8.44 g/cm³
Length 600 mm
Tensile Strength 300 to 550 Mpa
Checking stock...
VND
5,756,126.53
Out of stock
Price Lot (1 Lot of 3)
Lot(s)Per Lot(VND)Per Unit(VND)
15,756,126.531,918,708.84
*price per unit indicative
"Brass Solid Metal Sheet, 600mm L, 300mm W, 0.45mm Thickness" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products