Facom Nylon Mallet 690g With Replaceable Face
- RS Stock No.:
- 1629113
- Mfr. Prt No.:
- 212A.35
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1629113 |
| Product description | Facom Nylon Mallet 690g With Replaceable Face |
| Manufacturer / Brand | Facom |
| Manufacturer part number | 212A.35 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: LI
Product Details
Facom Soft Faced Mallet with Replaceable Face
Introducing the Facom soft face mallet which features a uniquely designed feature of a replaceable mallet face. This is a more cost-effective solution for the end user compared to replacing the whole mallet. This mallet is light-weight but delivers a dead-blow effect, with enough weight on the head to ensure that the tasks it is used for can still be completed to a professional standard, without compromising user ergonomics.
Specifications
| Attribute | Value |
| Brand | Facom |
| Weight | 690 g |
| Head Material | Steel |
| Replaceable Face | Yes |
| Face Material | Nylon |
| Handle Material | Fibreglass |
| Head Diameter | 35.0 mm |