RS PRO Nylon Mallet 250g

RS Stock No.:
3814701
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
RS stock number 3814701
Product description RS PRO Nylon Mallet 250g
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Soft Faced Hammer with Replaceable Faces

From RS PRO, this soft-faced hammer features an ashwood handle and replaceable screw-in nylon faces. It is ideal for applications where precision is required, or where you wish to limit the possibility of damaging a surface, such as when working with soft metals.
The soft-faced hammer is lightweight and features a shock-absorbing ashwood handle, ensuring comfort and control over long periods of use.

The faces are designed to absorb wear and tear, and so are replaceable by hand.

• 381-4830 is a nylon replacement face for a 0.5lb hammer
• 547-868 is a nylon replacement face for a 1lb hammer
• 381-4717 is a pvc replacement face for a 0.5lb hammer
• 547-874 is a pvc replacement face for a 1lb hammer
• 732-612 is a pvc replacement face for a 1.5lb hammer
• 732-656 is a pvc replacement face for a 2lb hammer
• 732-640 is a pvc replacement face for a 2.75lb hammer

Features and Benefits

• All sizes have cellulosed ash handles
• Supplied fitted with two screw-on Nylon faces
• Serrations in the chrome- plated zinc head prevent the faces from loosening in use

Applications

The soft-faced hammer is designed to deliver powerful blows without damage to materials or operators and is typically used in the assembly and positioning of precision parts and shaping of sheet metals. If there is an aesthetic concern in metal-working, then this soft-faced hammer is less likely to damage or scratch a service. When parts require force to be 'knocked in' this precision hammer is the best way to apply controlled force. It is also ideal for use with chisels, to reduce strain on the user. The Soft face hammers are commonly used by;

• Mechanics
• Engineers
• Plumbers

What are the differences between PVC and Nylon hammer faces?

The Nylon face is highly water-resistant and will not embrittle, and will withstand harsh hammering treatment. The soft PVC face is also very resilient and shock absorbent and ideal for use on more delicate and fragile parts.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Weight 250 g
Head Diameter 25.0 mm
Head Material Chrome Plated Zinc
Face Material Nylon
Handle Material Wood
Checking stock...
VND
887,762.89
Out of stock
Price Each
Unit(s)Per Unit(VND)
1887,762.89
*price per unit indicative
"RS PRO Nylon Mallet 250g" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products