Facom 11 piece Pin Punch Set
- RS Stock No.:
- 0530722
- Mfr. Prt No.:
- MODM.CGPB
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0530722 |
| Product description | Facom 11 piece Pin Punch Set |
| Manufacturer / Brand | Facom |
| Manufacturer part number | MODM.CGPB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Foam-packed sleeved drift punches
Foam-packed set of sleeved drift punches, nail punches and centre punches.
Tray size: 1/3 of JET.XL or CHRONO.XL drawer: 18.8 x 41.7 x 4.5 cm.
Composition: - 6 x 249G drift punches. 2-3-4-5-6-8 mm.
- 4 x nail punches 247G. 4-5-6-8 mm.
- 1 x centre punch 255.G6.
Specifications
| Attribute | Value |
| Brand | Facom |
| Punch Type | Pin |
| Shank Diameter | 2 → 8 mm |
| Number of Pieces | 11 |