Gedore GEDORE 9.00/4 Gear Bearing Puller, 90.0 mm, 110.0 mm, 5 → 60 mm, 40 → 120 mm capacity, 4 pieces
- RS Stock No.:
- 0237805
- Mfr. Prt No.:
- GEDORE 9.00/4
- Brand:
- Gedore

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0237805 |
| Product description | Gedore GEDORE 9.00/4 Gear Bearing Puller, 90.0 mm, 110.0 mm, 5 → 60 mm, 40 → 120 mm capacity, 4 pieces |
| Manufacturer / Brand | Gedore |
| Manufacturer part number | GEDORE 9.00/4 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Multi Bearing Puller Kit
Bearing Separator: for removing taper roller and ball bearings, inner bearing races and other tightly seated or thin walled parts, range 5 - 60mm
Separator Puller: for use with the bearing separator, the tension bolts are screwed into the threaded holes in the bearing separator. Spread: 40 - 120mm, reach: 160mm, using force screw M14 x 120
2 Leg Puller: has a spread of 90mm and a reach of 120mm (force screw M14 x 1.5 x 155). Maximum force 2 tonnes and ideal for the safe removal of pulleys and bearings
3 Leg Puller with a spread of 110mm and a reach of 110mm (force screw M14 x 1.5 x 163). Maximum force 2 tonnes
Kit consists of:
Specifications
| Attribute | Value |
| Brand | Gedore |
| Capacity | 90.0 mm, 110.0 mm, 5 → 60 mm, 40 → 120 mm |
| Number of Pieces | 4 |
| Puller Type | Bearing Puller |
| Operation | Gear |