RS PRO Hydraulic Bearing Puller, 50 → 250 mm capacity
- RS Stock No.:
- 3497227
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
| RS stock number | 3497227 |
| Product description | RS PRO Hydraulic Bearing Puller, 50 → 250 mm capacity |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
2/3 Jaw RS PRO Hydraulic Gear Puller Set
This ergonomically designed Hydraulic Puller from our own RS PRO brand will eliminate time-consuming and unsafe hammering, heating or prying whilst on the job. Damage to parts is minimized through the use of controlled hydraulic power and it is easily operated by one person.
What to consider when choosing a puller for your job?
When choosing the right puller for the job, consider using a 3 leg puller if possible - this will give you better load distribution and is a lot safer in use.
Spread of bearing puller? It is determined by the width of the part to be pulled.
Reach of bearing puller? It must be at least equal to or larger than the depth of the part that you need to remove.
Force of bearing puller? If you removing rusted parts or where there is a large area of surface contact, a greater force will be required. Consider choosing a puller which force screw diameter is at least half the size of the shaft on the item that you need to remove. Still not sure which puller to choose? Use the next largest simply because undersized bearing puller will slow down the job and nobody has time for that.
Features and Benefits
• High quality, forged steel provides superior reliability and service
• 2/3 way cross-head precise hydraulic control allows fast, efficient and safe pulling
• Comes in a polypropylene carrying case
• 3x3 position puller arms
• Maximum reach 160mm
• 10-ton hydraulic power unit
• Portable
Where could you use this RS PRO hydraulic puller?
• Motor repair shops
• Service companies
• Maintenance shops
• Mining
• Paper mills
• Chemical plants
• Shipping
• Offshore
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Capacity | 50 → 250 mm |
| Hydraulic Force | 10.0 t |
| Puller Type | Bearing Puller |
| Operation | Hydraulic |