Facom 990.BF1PF 600 mm Chrome Bolt Cutter
- RS Stock No.:
- 7059078
- Mfr. Prt No.:
- 990.BF1PF
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7059078 |
| Product description | Facom 990.BF1PF 600 mm Chrome Bolt Cutter |
| Manufacturer / Brand | Facom |
| Manufacturer part number | 990.BF1PF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Facom Forged Bolt Cutters
Introducing the series of Professional Bolt Cutters from Facom. Designed with a have duty in mind and made from highly durable Chrome- Steel to ensure the long-life operation and safety of use.
Bolt Cutters are available in different sizes to choose from:
• Facom 450 mm Bolt Cutter - 7059074
• Facom 600 mm Bolt Cutter - 7059078
• Facom 900 mm Bolt Cutter - 7059080
• Facom 750 mm Bolt Cutter - 7059087
• Facom 1050 mm Bolt Cutter - 7059084
Features and Benefits:
• Professional Forged Bolt Cutters cutting steel up to 160Kg/mm²
• Hardened Chrome Blades for improved performance and long-life operation
• Eccentric screw adjustment of play between blades
• Heat-treated body guarantees superior durability and minimal arm flexions
• Rubber handles with guard for a firm and comfortable grip
Typical Application:
Bolt Cutters are typically used for cutting bolts, chains, padlocks and wire rope, bolt cutters can also be referred to as bolt croppers. Bolt Cutters feature long handles and short blades guaranteeing maximum cutting force and increased leverage. They are used in many different sectors including shipping, for opening sea containers; the electrical and building trades, for cutting through metal wires and other structural materials.
Bolt Cutters are typically used by:
• Construction Workers
• Rescue Teams
• Police Forces
• Harbour Workers
Specifications
| Attribute | Value |
| Brand | Facom |
| Cutting Capacity | 10 mm |
| Overall Length | 600 mm |
| Material | Chrome |