Knipex 71 72 610 610 mm Chrome Vanadium Steel Compact bolt cutter
- RS Stock No.:
- 7276737
- Mfr. Prt No.:
- 71 72 610
- Brand:
- Knipex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7276737 |
| Product description | Knipex 71 72 610 610 mm Chrome Vanadium Steel Compact bolt cutter |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 71 72 610 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Bolt Cutter
High quality bolt cutter with high cutting performance at minimum effort due to optimum co-ordination of the cutting edge angle, transmission ratio and ergonomic handle shape.
Cutting capacity up to 48 HRC hardness
Induction hardened cutting-edge hardness to 62 HRC
Forged on stopper with comfortable shock- absorber
Ergonomically angled handles to minimise effort.
Pecise 12 position adjustment via eccentric screw
Screw-connected replaceable cutter head
Cchrome Vanadium heavy-duty steel blade, forged & oil-hardened
Steel tube, powder-coated handle
Specifications
| Attribute | Value |
| Brand | Knipex |
| Cutting Capacity | 9 mm |
| Overall Length | 610 mm |
| Material | Chrome Vanadium Steel |