Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Pliers, 210 mm Overall Length
- RS Stock No.:
- 3371484
- Mfr. Prt No.:
- 46 11 A3 SB
- Brand:
- Knipex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3371484 |
| Product description | Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Pliers, 210 mm Overall Length |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 46 11 A3 SB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Circlip pliers, internal/external
WARNING : Wearing eye protection is recommended!
Specifications
| Attribute | Value |
| Brand | Knipex |
| Overall Length | 210 mm |
| Tip Style | Straight |
| Circlip Size Range | 40 → 100 mm |
| Plier Type | Circlip Pliers |
| Material | Chrome Vanadium Steel |