Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Pliers, 125 mm Overall Length
- RS Stock No.:
- 3371490
- Mfr. Prt No.:
- 46 21 A01
- Brand:
- Knipex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3371490 |
| Product description | Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Pliers, 125 mm Overall Length |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 46 21 A01 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
External Circlip Pliers
External fitting circlip pliers suitable for use with circlips used on shafts from 3 - 60 mm diameter.
Solid style, forged construction with polished head.
Non-slip, solid tips
Chrome Vanadium electric steel, oil-hardened and tempered
PVC-coated handles
Fitted with return spring
Specifications
| Attribute | Value |
| Brand | Knipex |
| Overall Length | 125 mm |
| Tip Style | Bent |
| Circlip Size Range | 3 → 10 mm |
| Plier Type | Circlip Pliers |
| Material | Chrome Vanadium Steel |