Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Pliers, 165 mm Overall Length

RS Stock No.:
5001301
Mfr. Prt No.:
49 21 A21
Brand:
Knipex
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
RS stock number 5001301
Product description Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Pliers, 165 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 49 21 A21

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Circlip pliers, outer ring

The new KNIPEX precision circlip pliers meet the highest requirements. Positive locked high density spring wire tips offer 10 times longer service life, when compared with conventional circlip pliers, and high stability when loosening tightly fitted circlips. Circlips are held securely thanks to the large contact surfaces of the tips.The large contact areas and the position of the tips ensure fitting without distortion and make it difficult for the circlips to bounce off. The opening spring is protected inside the screw joint.


Specifications

Attribute Value
Brand Knipex
Overall Length 165 mm
Tip Style Bent
Circlip Size Range 19 → 60 mm
Plier Type Circlip Pliers
Material Chrome Vanadium Steel
Checking stock...
VND
1,097,202.12
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,097,202.12
*price per unit indicative
"Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Pliers, 165 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products