Knipex Vanadium Steel Combination Pliers Combination Pliers, 240 mm Overall Length

RS Stock No.:
0112358
Mfr. Prt No.:
09 02 240 RS
Brand:
Knipex
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
RS stock number 0112358
Product description Knipex Vanadium Steel Combination Pliers Combination Pliers, 240 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 09 02 240 RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Lineman's combination pliers

American model power combination pliers, high transmission ratio, solid construction for heaviest impact
High-grade special tool steel , oil-hardened and tempered
Requires 40% less effort compared with conventional combination pliers
Polished heads, crosswise serrated gripping zone in the jaws, for firm, effective gripping and pulling
Induction hardened, long cutting edges 64 HRC, for cutting flat cables
Additional gripping zone below the joint for powerful leverage and compression


Specifications

Attribute Value
Brand Knipex
Cutting Capacity 4.6 mm
Overall Length 240 mm
Tip Style Straight
Material Cutting Capability Medium Hard Wire; Hard Wire
Plier Type Combination Pliers
Material Vanadium Steel
Checking stock...
VND
1,695,390.69
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,695,390.69
*price per unit indicative
"Knipex Vanadium Steel Combination Pliers Combination Pliers, 240 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products