Bahco Alloy Steel Pliers Wire Twisting Pliers, 224 mm Overall Length

RS Stock No.:
1246114
Mfr. Prt No.:
TAH2855
Brand:
Bahco
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
RS stock number 1246114
Product description Bahco Alloy Steel Pliers Wire Twisting Pliers, 224 mm Overall Length
Manufacturer / Brand Bahco
Manufacturer part number TAH2855

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Bahco Wire Twisting Pliers

The 2855 series of Twisting Pliers from Bahco. Offering fast, consistent twisting.
Designed for securing wire in critical places which are exposed to vibration.
The pliers work by gripping the wire then applying the required number of twists by pulling and pushing in the spinner knob.

Features and Benefits

• Safety ring in the metallic part to avoid losing handle
• Black finish, anti-corrosion treated
• Extremely fast and time-saving by consistently twisting
• Designed to be used with any wire length and any twist length
• When the pliers grip the wire, any number of twists can be made by pulling out and pushing in the spinner knob
• To secure, with wire, all critical places which are exposed to vibration
• Jaws angled at 30º and serrated, with cutter
• Capacity: Wires up to dia. 1.04 mm
• According with DROPS Best Practices


Specifications

Attribute Value
Cutting Capacity 1.04 mm
Brand Bahco
Overall Length 224 mm
Plier Type Wire Twisting Pliers
Height Safe Yes
Jaw Length 22 mm
Material Alloy Steel
Checking stock...
VND
6,643,889.42
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,643,889.42
*price per unit indicative
"Bahco Alloy Steel Pliers Wire Twisting Pliers, 224 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products