Knipex VDE Insulated Chrome Vanadium Steel Gripping pliers Long Nose Pliers, 200 mm Overall Length
- RS Stock No.:
- 1367472
- Mfr. Prt No.:
- 26 26 200 T
- Brand:
- Knipex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1367472 |
| Product description | Knipex VDE Insulated Chrome Vanadium Steel Gripping pliers Long Nose Pliers, 200 mm Overall Length |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 26 26 200 T |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Knipex Angled Snipe Nose Cutting Pliers
The Knipex angled snipe nose side cutting pliers have long flat rounded jaws with serrated gripping surfaces. Tested to 10000 V and insulated to 1000 V ac and 1500 V dc for live line working. The cutting edges are separately induction hardened to 61 HRC for cutting medium to hard wire. Forged from a high grade of vanadium electric steel, oil hardened for added strength and durability.
Features and Benefits
VDE tested pliers
Angled snipe nose pliers
Cutting edges for soft, medium and hard wires
High grade vanadium steel, forged and oil hardened
Integrated tether point
Specifications
| Attribute | Value |
| Brand | Knipex |
| Plier Type | Long Nose Pliers |
| VDE/1000V Approved | Yes |
| Tip Style | Bent |
| Cutting Capacity | 3.2 mm |
| Overall Length | 200 mm |
| Height Safe | Yes |
| Jaw Length | 73 mm |
| Jaw Depth | 9.5 mm |
| Material | Chrome Vanadium Steel |