Bahco VDE Insulated Steel Pliers Long Nose Pliers, 200 mm Overall Length

RS Stock No.:
4568055
Mfr. Prt No.:
2430S-200
Brand:
Bahco
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
RS stock number 4568055
Product description Bahco VDE Insulated Steel Pliers Long Nose Pliers, 200 mm Overall Length
Manufacturer / Brand Bahco
Manufacturer part number 2430S-200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Snipe Nose Pliers - 1000V Live Working

Insulated snipe nose pliers
Black finish, anti-corrosion treated
High performance alloy steel, plastic injected handles
Slim semicircular shaped and serrated jaws
Sharp edges for cutting softer material such as copper and plastic insulated wire
Tips give a good grip and improved accessibility in confined spaces


Specifications

Attribute Value
Brand Bahco
Cutting Capacity 1.5 mm
Overall Length 200 mm
VDE/1000V Approved Yes
Tip Style Straight
Jaw Depth 9 mm
Plier Type Long Nose Pliers
Jaw Length 72 mm
Material Steel
Checking stock...
VND
1,790,381.11
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,790,381.11
*price per unit indicative
"Bahco VDE Insulated Steel Pliers Long Nose Pliers, 200 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products