RS PRO Heat Shrink Tubing, Clear 6.4mm Sleeve Dia. x 300mm Length 2:1 Ratio

RS Stock No.:
4580651
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4580651
Product description RS PRO Heat Shrink Tubing, Clear 6.4mm Sleeve Dia. x 300mm Length 2:1 Ratio
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
RS stock number 4580651
Product description RS PRO Heat Shrink Tubing, Clear 6.4mm Sleeve Dia. x 300mm Length 2:1 Ratio
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Clear Heatshrink Tubing (Rated to +200°C)

A very flexible, flame retardant, Fluoropolymer clear tubing offering environmental protection where transparency, chemical resistance and high temperatures are required.

APPROVALS : NASA SP-R-0022A Standard requirements TML 1.0% CVC

2:1 Shrink ratio
Very wide operating temperature range (-55°C to +200°C)
Low shrink temperature +70°C (minimum shrink temperature for full recovery +130°C)
Highly flexible protection
Flame retardant
Low outgassing
Fluid resistant
Fully transparent protection
Chemical resistant
Supplied in a bag of 4 @ 300mm cut lengths
For suitable heat guns see stock nos. 546-994 or 520-2936


Specifications

Attribute Value
Brand RS PRO
Sleeve Diameter 6.4 mm
Sleeve Length 300 mm
Shrink Ratio 2:1
Shrunk Diameter 3.2 mm
Sleeve Type Heat Shrink
Adhesive Lined No
Halogen Free No
Standards Met SAE-AMS-DTL-23053/13
Material Fluoropolymer
Colour Clear
Flame Retardant Yes
Checking stock...
VND
939,861.16
Out of stock
Price Bag (1 Bag of 4)
Bag(s)Per Bag(VND)Per Unit(VND)
1939,861.16234,965.29
*price per unit indicative
"RS PRO Heat Shrink Tubing, Clear 6.4mm Sleeve Dia. x 300mm Length 2:1 Ratio" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products