Dormer Screwed Slot Drill, 12.5mm Cut Diameter
- RS Stock No.:
- 2244684
- Mfr. Prt No.:
- C810 6.0MM
- Brand:
- Dormer

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2244684 |
| Product description | Dormer Screwed Slot Drill, 12.5mm Cut Diameter |
| Manufacturer / Brand | Dormer |
| Manufacturer part number | C810 6.0MM |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
HSS Screwed Shank T-Slot Cutter (C810)
HSS screwed shank cutter for milling 'T' shaped heads in existing milled slots and bolt slots in most materials.
Specifications
| Attribute | Value |
| Brand | Dormer |
| Overall Length | 57 mm |
| Cutter Diameter | 12.5 mm |
| Shank Type | Screwed |
| Cut Length | 6 mm |
| Shank Diameter | 10 mm |
| Diameter Tolerance | d11 |
| Number of Flutes | 3 |
| Material | HSS |