RS PRO 63 mm HSS Inverted Dovetail Cutter 45° 19mm Diameter
- RS Stock No.:
- 5228089
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
| RS stock number | 5228089 |
| Product description | RS PRO 63 mm HSS Inverted Dovetail Cutter 45° 19mm Diameter |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
HSS Dovetail Cutter - Autolock
Features and Benefits
45° inverted dovetail cutter screwed shank
Ideal for creating dovetail slide ways and chamfers
Flutes - Straight cutting
Parallel shank
Black and silver finish
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Overall Length | 63 mm |
| Cut Type | Inverted |
| Angle | 45 ° |
| Cutter Diameter | 19 mm |
| Cutter Width | 5 mm |
| Shank Type | Screwed |
| Shank Diameter | 12 mm |
| Material | HSS |