RS PRO Claw, Flexible Pick Up Tool, 595 mm Chrome Vanadium Steel
- RS Stock No.:
- 4236714
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
| RS stock number | 4236714 |
| Product description | RS PRO Claw, Flexible Pick Up Tool, 595 mm Chrome Vanadium Steel |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Pick-Up Claw Tool
Introducing the RS PRO pick up claw tool, a versatile and durable tool that is perfect for retrieving objects in hard to reach places. The pick-up tool features a long flexible shaft that can fit into tight spaces, even with curves and bends. The pick-up tool features a non-magnetic extendable claw, allowing the device to pick up and retrieve objects of various shapes and sizes with ease. The top of the shaft features an ergonomic spring loaded handle that is used to control the expansion and retraction of the claw. The RS PRO pick-up claw tool is manufactured using chrome vanadium hardened steel, offering a highly durable and reliable tool.
Features and benefits
• Long bendable shaft that's ideal for accessing hard to reach places
• Extendable and retractable claw for a secure grip of objects
• Ergonomic spring loaded handle for enhanced control
• Chrome vanadium hardened steel structure offering excellent durability and corrosion resistance
• Shaft diameter 6 mm with claw opening of 25 mm
Applications
Pick up tools are available in a range of sizes and materials and can be used in everyday situations when the retrieval of an inaccessible or out of reach object is required. The extendable claw feature provides excellent grip and control when retrieving objects of various shapes and sizes.
Is this pick-up tool magnetic?
This RS PRO pick up tool is non-magnetic, however, we do stock a magnetic pick up claw tool if required (182-9800).
What is the length?
The overall length of this pick-up claw tool is 595 mm.
What is the opening diameter of the claw?
When fully opened, the claw has an opening diameter of 25 mm.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Overall Length | 595 mm |
| Type | Claw, Flexible |
| Material | Chrome Vanadium Steel |