Knipex Chrome Vanadium Steel Pliers Plier Set, 175 mm Overall Length
- RS Stock No.:
- 2481798
- Mfr. Prt No.:
- 00 20 10
- Brand:
- Knipex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2481798 |
| Product description | Knipex Chrome Vanadium Steel Pliers Plier Set, 175 mm Overall Length |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 00 20 10 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
3-Piece General Purpose Set
Combination pliers with serrated jaws, pipe grip and side cutter suitable for cutting up to 2.5mm hard steel wire, 2mm piano wire and 11.5mm dia (16mm2) cable
High leverage diagonal side cutter suitable for cutting 4mm soft wire, 2.5mm hard wire and 2mm piano
Cobra water-pump pliers with pipe capacity 2 inch and for nuts 46mm
Specifications
| Attribute | Value |
| Brand | Knipex |
| Number of Pieces | 3 |
| Overall Length | 175 mm |
| Plier Type | Plier Set |
| Material | Chrome Vanadium Steel |