Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Plier Set, 12 in Overall Length
- RS Stock No.:
- 8156401
- Mfr. Prt No.:
- 00 20 04 V01
- Brand:
- Knipex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8156401 |
| Product description | Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Plier Set, 12 in Overall Length |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 00 20 04 V01 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
8 Piece Circlip Plier Set
Professional, high quality circlip plier set for both internal and external circlip fitting.
Forged, solid construction with polished head
Solid non-slip tips for reliable working
Chrome Vanadium Steel construction
Oil hardened and tempered
PVC plastic coated non slip handles
Kit Contents:
12 → 25mm Internal Straight Circlip Pliers (44 11 J1)
19 → 60mm Internal Straight Circlip Pliers (44 11 J2)
12 → 25mm Internal 90° Circlip Pliers (44 21 J11)
19 → 60mm Internal 90° Circlip Pliers (44 21 J21)
10 → 25mm External Straight Circlip Pliers (46 11 A1)
19 → 60mm External Straight Circlip Pliers (46 11 A2)
10 → 25mm External 90° Circlip Pliers (46 21 A11)
19 → 60mm External 90° Circlip Pliers (46 21 A21)
Specifications
| Attribute | Value |
| Brand | Knipex |
| Material | Chrome Vanadium Steel |
| Number of Pieces | 8 |
| Overall Length | 12 in |
| Plier Type | Circlip Plier Set |