Facom Retractable 44.0mm Utility Safety Knife with Straight Blade
- RS Stock No.:
- 2361098
- Mfr. Prt No.:
- 844.DPB
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2361098 |
| Product description | Facom Retractable 44.0mm Utility Safety Knife with Straight Blade |
| Manufacturer / Brand | Facom |
| Manufacturer part number | 844.DPB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom Trimming Safety Knives with Retractable Blade
Facom safety knives which feature a blade which retracts automatically when the pushbutton is released and is suitable for all common cutting work. Safety knives avoid the risk of cuts as a result of handling the blade or blade slippage. The in-handle blade storage allows easy blade changes for better productivity and efficiency.
Specifications
| Attribute | Value |
| Brand | Facom |
| Number of Blades Supplied | 3 |
| Knife Type | Utility |
| Retractable | Yes |
| Blade Type | Straight |
| Length of Blade Required | 44.0 mm |