Stanley Flat Safety Knife Blade
- RS Stock No.:
- 0494105
- Mfr. Prt No.:
- 1-11-921
- Brand:
- Stanley

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0494105 |
| Product description | Stanley Flat Safety Knife Blade |
| Manufacturer / Brand | Stanley |
| Manufacturer part number | 1-11-921 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Stanley General Purpose Fixed Blade Knife Blade, 1 Blade Segments
The Stanley 1992 heavy duty trimming blade is strong and reliable designed to cut through materials safely and with ease. The Stanley 1992 blade is designed with a unique feature for specific applications. These long-lasting replacement trimming blades fit most standard utility knives and are constructed from high grade carbon alloy steel, ensuring they can cut through the toughest material with ease. Due to S3 technology used to create the item, the blade will stay stronger and sharper for longer. Trimming knifes and safety blades have a superior edge hardening for longer tool life and sharper edge.
Features and Benefits:
• Original heavy duty, general purpose blade
• Ideal for cutting and trimming
• Unique feature for specific applications
• Constructed with high grade carbon alloy steel
• Blades stay stronger and sharper for longer due to S3 technology
• Can be used with almost all Stanley type knives
• Length: 62mm
• Thickness: 0.61mm
Typical Applications
Safety knife blades are commonly used in industries that require an ergonomic and safe way to cut through materials. These industries include:
•Retail,
•Food industry,
•Construction,
•Medical rescue teams
•Warehousing
•Automotive industry
•Factory production
FAQs:
What Stanley Knife can the blades be used with?
Can be used with all Stanley standard knives.
What types of blades are there?
There are a range of blades varying from light to heavy, depending on the relevant application. Stanley blades have a sharp edge and are hard wearing, ideal for general cutting. There are also retractable and precision blades available among others.
What materials are suitable?
Heavy duty blades are more suitable for cutting materials that require a stronger and stiffer blade such as vinyl and carpet.
What is S3 technology?
S3 technology refers to the high quality cutting process of the blades, allowing them to stay sharper and stronger for longer.
Specifications
| Attribute | Value |
| Brand | Stanley |
| Number of Pieces | 100 |
| Blade Shape | Flat |
| Blade Type | Safety Knife Blade |