RS PRO 115 mm, Stainless Steel, Angle, Flat, ESD Tweezers
- RS Stock No.:
- 1369750
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
| RS stock number | 1369750 |
| Product description | RS PRO 115 mm, Stainless Steel, Angle, Flat, ESD Tweezers |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CH
Product Details
Anti-Acid - Anti-Magnetic
RS Pro ESD Epoxy Coated Tweezers
RS Pro ESD Epoxy Coated Tweezers. A series of tweezers specially designed for use with electronic and medical applications.
Features and Benefits
• Non-magnetisable (except for RS stock No:136-9784)
• Corrosion resistance to most chemicals, salts and acids
• Generally used where corrosion resistance and toughness are primary requirements
Epoxy Coating
• Conductive polyester epoxy coating comprise essentially polyester and epoxy resins, plus the electrically
• Conductive additives and light and heat resistance pigment.
• Excellent general resistance
• Easy to clean
• Excellent dispersion
• Impact-resistant surface
• Excellent elasticity
• Functional permanent graffiti protection
Application Information
RS Pro ESD Epoxy Coated Tweezers typical applications include tweezers for the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| ESD Safe | Yes |
| Anti-Magnetic | Yes |
| Overall Length | 115 mm |
| Model Number | SM103.SA.NE |
| Material | Stainless Steel |
| Point Type | Angle, Flat |
| Anti-Acid | Yes |