RS PRO Countersink48 mm x14mm1 Piece

RS Stock No.:
0423848
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
RS stock number 0423848
Product description RS PRO Countersink48 mm x14mm1 Piece
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

System Power Tool Accessories

Precision ground, HSS power tool accessories with 1/4" hexagon shanks
Excellent non-slip characteristics when used in three-jaw chucks


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 1
Overall Length 48 mm
Drill Bit Type Countersink
Shank Diameter 7.15 mm
Shank Length 20 mm
Head Diameter 14 mm
Countersink Angle 90 °
Material HSS
Checking stock...
VND
834,618.47
Out of stock
Price Each
Unit(s)Per Unit(VND)
1834,618.47
*price per unit indicative
"RS PRO Countersink48 mm x14mm1 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products