Bosch 67 mm, 75 mm Cutting Length Jigsaw Blade, Pack of 10
- RS Stock No.:
- 0559599
- Mfr. Prt No.:
- 2607010541
- Brand:
- Bosch

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0559599 |
| Product description | Bosch 67 mm, 75 mm Cutting Length Jigsaw Blade, Pack of 10 |
| Manufacturer / Brand | Bosch |
| Manufacturer part number | 2607010541 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CH
Product Details
Bosch 10 Piece Metal Jigsaw Blades
This excellent 10 piece jigsaw blade set from Bosch is an excellent addition for any professional or DIY enthusiasts for cutting a variety of metals. All featuring the T-Type shank blades, making them stronger than conventional blades with increased blade and tooth strength. Not only do they cut a variety of materials, but various finishes from fine to coarse cutting blades and straight to curved cuts on different types of jobs.
Features and Benefits
Made High-Speed Steel and High Carbon Steel
Perfect for cutting through high strength steels, woods, plastics
10 piece set with a variety of teeth constructions
For use with jigsaws with T-shank clamping systems
Typical Applications
Jigsaw Blades are a type of cutting blade used to cut through a variety of materials such as wood and metal when attached to a jigsaw tool. Jigsaw blades are commonly made using a variety of metals such as steel, high carbon steel, bi-metal or tungsten. Jigsaw blades can be used to make a variety of cuts including straight, curved, plunge, bevel and are used in a range of applications such as:
Construction
Carpentry
DIY
Industrial
Renovation
Set Includes
T 118 G Basic (Cuts metals up to 1.5 mm thick)
T 118 A Basic (Cuts metals up to 3 mm thick)
T 118 B Basic (Cuts metals up to 6 mm thick)
T 118 EOF (Cuts metals up to 4 mm thick)
T 118 AF Flexible (Cuts metals up to 3 mm thick)
T 118 BF Flexible (Cuts metals up to 6 mm thick)
T 118 GFS Basic (Cuts metals up 1.5 mm thick)
T 227 D Special (Cuts metals up to 15 mm thick)
T 127 D Special (Cuts metals up to 15 mm thick)
T 123 X Progressor (Cuts metals up to 10 mm thick)
FAQ's
What types of materials can these blades cut?
This set of jigsaw blades work effectively to cut metal types effectively in a range of applications.
What jigsaw is this suitable for?
Suitable for Bosch, AEG, Dewalt, Elu, Hitachi, Holz-Her, Makita, Metabo, Haffner and Maffel jigsaws
Specifications
| Attribute | Value |
| Brand | Bosch |
| Number in Pack | 10 |
| Cutting Length | 67 mm, 75 mm |
| Saw Blade Type | Jigsaw Blade |
| Application | Metal |