RS PRO Lathe Dead Centre MT3
- RS Stock No.:
- 1368078
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
| RS stock number | 1368078 |
| Product description | RS PRO Lathe Dead Centre MT3 |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS Pro External Dead Centres
RS Pro External Dead Centres, used to support the workpiece at either the fixed or rotating end of the machine. The tips of the centres have an insert of carbide which reduces the friction and allow for faster speeds.
Features and Benefits
• High-quality tool steel
• Hardened and ground
• Mounting tapers accurate to DIN 806
Specification
• DIN 806
• Point 60°
• Material: W1-08C Extra
• Hardness 58 to 62 HRC
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Taper Size | MT3 |
| Lathe Part | Lathe Dead Centre |