Wera Countersink Set x6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm8 Piece

RS Stock No.:
1231857
Mfr. Prt No.:
104655
Brand:
Wera
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
RS stock number 1231857
Product description Wera Countersink Set x6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm8 Piece
Manufacturer / Brand Wera
Manufacturer part number 104655

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Countersink Bit Sets

Wera set of popular sizes of countersink bits supplied with a Kraftform Rapidaptor quick release bit holder in a plastic case.


Specifications

Attribute Value
Brand Wera
Number of Pieces 8
Head Diameter 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm
Drill Bit Type Countersink Set
Countersink Angle 90 °
Material HSS
Checking stock...
VND
4,942,012.60
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,942,012.60
*price per unit indicative
"Wera Countersink Set x6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm8 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products