RS PRO 25 Piece Metal Twist Drill Bit Set, 1mm to 13mm
- RS Stock No.:
- 4679060
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
| RS stock number | 4679060 |
| Product description | RS PRO 25 Piece Metal Twist Drill Bit Set, 1mm to 13mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO HSS-TiN 25 Piece Drill Bit Set
RS PRO offers this exceptional Drill bit set made from HSS (high speed steel) and coated in titanium for high-performance, offering more resistance than regular HSS bits. The set contains a great selection of the most commonly used diameters from 1 mm to 13 mm in 0.5 mm increments. These HSS drill bits with titanium coating are constructed from a single piece of high-speed steel, thus reducing them breaking and blunting under heat or stress. The coating gives the bits a very high surface hardness to help penetrate tough materials. The drill bits are also manufactured in accordance with DIN 338 for high precision tolerances and geometric accuracies and supplied in a durable storage case.
Note
25 Piece Drill Bit Set
1 mm to 13 mm in 0.5 mm increments
Features and Benefits
- The shaft is equal to the diameter of the drill for low breakages
- Titanium coating improves the hardness of the bit
- 135-degree split point starts fast and reduces drill walking
- Cuts faster and lasts longer than regular HSS bits
- Ideal for use with most power drills
- Supplied in a moulded ABS storage case
Applications
HSS-TiN coated bits are highly corrosive resistant and the coating allows for a significant reduction in frictions between the bit and workpiece. The drill bits are suitable for non-ferrous metals, which include aluminium, copper, brass, zinc and iron. It can be used for drilling applications involving plastic, wood and masonry however, the performance is affected.
FAQ's
What does jobber mean?
The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.
What is the difference between HSS-TiN and HSS?
HSS drill bits are suitable for most drilling applications, they are able to stand up to high temperatures. typically used for drilling a wide variety of metals.
HSS-TiN drill bits are coated in Titanium, which hardens the surface as well as acting as a lubricant for high-speed work. This ensures a longer life compared to standard HSS drill bits with less heat build-up.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Pieces | 25 |
| Drill Bit Type | Twist Drill Bit |
| Drilling Application | Metal |
| Set Contents | HSS Drill Bits |
| Minimum Size | 1 mm |
| Maximum Size | 13 mm |
| Material | HSS |