RS PRO Blow Gun Conveyor Hose, 6bar
- RS Stock No.:
- 0806820
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
| RS stock number | 0806820 |
| Product description | RS PRO Blow Gun Conveyor Hose, 6bar |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS PRO Blow/Vacuum Gun Accessories
CAUTION : Non-restricted type blow guns must only be used on air lines which have a pressure regulator set at a maximum of 30 psi.
WARNING : To avoid risk of injury, these guns must only be used with either a suitable dust bag or conveying hose.
Always use approved eye protection when using these tools. Blow guns, unless correctly used, can prove dangerous; read instructions carefully.
Air powered clean up guns that can be converted into a vacuum or blow gun by unscrewing the rear of the gun, reversing the venturi unit and screwing the gun back together
The venturi/vortex action multiplies input and prevents risk of stalling
Constructed from hard wearing maintenance nylon 6 that is also oil resistant and chemically inert
1/4in BSP Inlet
Max working pressure 6 bar
Accessories available separately, not supplied with dustbag
Accessories Available Separately
- Flare Nozzle, RS stock no: 806-791
- 450 mm Extension Tube, RS stock no: 806-808
- Crevice Tool, RS stock no: 806-814
- Dust Bag Kit, RS stock no: 806-785
- 2m Conveyor Hose, RS stock no: 806-820
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Air Inlet BSP | 1/4 in |
| Type | Conveyor Hose |
| Working Pressure | 6 bar |