RS PRO HSS Step Drill Bit 6mm x 30.5mm

RS Stock No.:
0232591
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
RS stock number 0232591
Product description RS PRO HSS Step Drill Bit 6mm x 30.5mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO High-Speed Steel (HSS) Step Drill Bit

RS PRO HSS step drill bit which is designed for drilling clearance holes to European sizes PG7, 9, 11, 13.5, 16 and 21.

These drill bits are suitable for drilling and deburring in sheet materials up to 3 mm thick. These step drill bits can be used in industrial power drills, bench or pedestal drills and provide clear holes in applications that require small hole size increments in stainless steel, aluminium and plastic. Their stepped cone shape allows for multiple diameter cutting surfaces on one drill.

Features and Benefits:

  • HSS steel drill bits

  • Step increments are PG7, PG9, PG11, PG13.5, PG16 and PG21

  • Number of steps 6

  • Eliminates vibration and chatter

Application Information

Step drill bits are typically used in electrical, plumbing and HVAC applications. They are used for drilling multiple sized holes without the need to frequently change bit sizes. They are compatible with corded or cordless power tools.

FAQs

Why would you buy a step drill?
A step drill is a single piece accessory with optimised flute angles. It offers a unique tip design that eliminates movement and increases drilling speed. They are compatible with any power tool that incorporates a chuck, for example; cordless drill drivers

What material will it drill through?
Typical materials include:
Stainless steel
Aluminium
Soft metals
Plastics

How good step drill bits?
A step drill bit is an accessory that gets overlooked, the working principle is so simple you can drill multiple size holes without changing the bit and achieve a nice clean finish every time.

Can a step drill bit be used with a stationary drill machine?
Yes, step drill bits are compatible with portable hand power tools as well a stationary drilling machines.


Specifications

Attribute Value
Brand RS PRO
Number of Steps 6
Drill Bit Type Step Drill Bit
Maximum Drilling Thickness 3 mm
Minimum Head Size 6 mm
Maximum Head Size 30.5 mm
Material HSS
Checking stock...
VND
2,590,895.09
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,590,895.09
*price per unit indicative
"RS PRO HSS Step Drill Bit 6mm x 30.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products