Dormer HSS Twist Drill Bit, 5.5mm x 200 mm
- RS Stock No.:
- 7287276
- Mfr. Prt No.:
- A1255.5X200
- Brand:
- Dormer

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7287276 |
| Product description | Dormer HSS Twist Drill Bit, 5.5mm x 200 mm |
| Manufacturer / Brand | Dormer |
| Manufacturer part number | A1255.5X200 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
HSS Long & Extra Long Series
These HSS straight shank, right hand cutting long series twist drills are capable of drilling up to 10x the drill diameter before the flute needs to be cleared, to avoid fouling. They are made to BS328/DIN340 RN and ISO standards, and are recommended for use with steel and cast iron.
HSS Straight Shank Extra Length Drill (A125)
High Speed Steel extra length drill for general machining applications.
Ideal for long reach applications and for drilling deeper holes by interrupted drilling (pecking)
Steam tempered finish improves wear resistance
Capable of drilling holes up to 10x diameter in most materials
Specifications
| Attribute | Value |
| Brand | Dormer |
| Overall Length | 200 mm |
| Drill Bit Type | Twist Drill Bit |
| Diameter | 5.5 mm |
| Material | HSS |