Bosch GSR Keyless 12V Cordless Drill Driver, UK Plug

RS Stock No.:
1350994
Mfr. Prt No.:
06019F6070
Brand:
Bosch

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1350994
Product description Bosch GSR Keyless 12V Cordless Drill Driver, UK Plug
Manufacturer / Brand Bosch
Manufacturer part number 06019F6070
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
RS stock number 1350994
Product description Bosch GSR Keyless 12V Cordless Drill Driver, UK Plug
Manufacturer / Brand Bosch
Manufacturer part number 06019F6070

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Bosch Drills

GSR 12V-15 FC Professional Cordless Drill Driver with FlexiClick and 2 x 2.0 Ah Li-ion Battery

A compact power tool featuring the new Flexi click option. Giving you 5 drill driver options to use which include:
· a drill driver with a magnetic bit holder
· lockable bit holder
· drill chuck
· angle adapter
· off-set angle adapter

Its compact cordless design means it is ideal for hard to reach places with great performance of 30 Nm torque. This set is supplied in a high quality spacious case making it an ideal piece of kit for a variety of jobs.

Cordless power tools are free from cables and this advantage over corded counterparts means greater mobility working on job sites and in tight or restricted spaces making working a lot more easier. Cordless drill drivers are able to drill holes in wood or metal and to drive and undo screws and bolts. They have variable speeds and torque settings to ensure each job is handled safely. They usually have lower torque than an impact drill or a combi drill.

Features and Benefits:

FlexiClick 5-in-1 12V system - flexibility of 5 solutions in 1 compact tool, great choice of adapters, easy handling
High performance of 30 Nm Torque power
Ideal for heavy-duty applications
Compact design– head length is only 132 mm, enables screw driving and drilling close to edges and great for hard to reach areas
Weight excluding battery 0.6kg, including battery 0.8kg
High versatility - right angle adapter can be used on its own or combined with a bit holder and a chuck, great for working in tight and confined spaces
“One-Click” – adapter can easily be fixed securely to the power tool

Applications:

Cordless drills are power tools and are appropriate for a wide range of applications such as drilling holes, driving nuts and bolts etc. They are ideal for both household tasks and heavy construction jobs. They are typically used by:
Builders
Electricians
Car Mechanics
Plumbers Roof Installers
DIY enthusiasts

Supplied with

L-Boxx carry case, 2 x 2.0 Ah Li-ion battery

FAQ:

How many batteries are included in the set?
This Cordless drill comes with 2 x 2.0Ah Li-ion batteries

Do you stock replacement batteries?
Yes we sell replacement batteries. Please view our Power Tool Batteries section e.g. 874-1046


Specifications

Attribute Value
Brand Bosch
Drive Size 1/4 in
Number of Gears 2
Series GSR
Orientation Straight
Chuck Size 10 mm
Battery Type Li-Ion
Brushed/Brushless Motor Brushed
Corded/Cordless Cordless
Type Drill Driver
Chuck Type Keyless
Plug Type Type G - British 3-pin
Drilling Capacity Wood 30 mm
Battery Capacity 2 Ah
Max Speed 1300 rpm
Drill Type Drill Driver
Voltage Rating 12 V
Number of Batteries 2
Drive Shape Hex
Model Number GSR 12V-15 FC
Drilling Capacity Metal 10 mm
Checking stock...
VND
15,751,462.09
Out of stock
Price Each
Unit(s)Per Unit(VND)
115,751,462.09
*price per unit indicative
"Bosch GSR Keyless 12V Cordless Drill Driver, UK Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products