Bosch SDS Plus 240V Corded Hammer Drill, UK Plug

RS Stock No.:
7600691
Mfr. Prt No.:
0611267671
Brand:
Bosch
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
RS stock number 7600691
Product description Bosch SDS Plus 240V Corded Hammer Drill, UK Plug
Manufacturer / Brand Bosch
Manufacturer part number 0611267671

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Bosch SDS Plus Corded Hammer Drill - GBH 2-28 F

Introducing the Bosch GBH 2-28 F corded hammer drill. A professional power tool designed for heavy-duty applications. Upon inspection the GBH 2-28 F has a powerful 880 W motor pushing out 3.2 joules perfect for drilling and chiselling material such as wood, masonry and steel.
During application, the GBH 2-28 F packs a real punch it enables you to work faster and longer without fatigue. A welcomed feature is an Active Vibration Damping with vibration control, making the tool more comfortable plus the KickBack Control incorporated into the design can reduce the risk of serious injury.

Why would you buy this SDS Plus Rotary Hammer?

A superbly weighted and powerful SDS drill with a quality feel. It offers a large amount of power, so you can make light work drilling & chiselling. There is reinforced material in the right places, it's corded so you have constant power and designed for tradesmen who need a heavy-duty power tool to get the job done.

Features and Benefits

• Hammer Drill 110V or 240V
• Powerful motor
• Active vibration damping – with vibration control making the tool more comfortable
• KickBack Control – can reduce the risk of injury
• Quick change chuck
• Versatile to use – even on straight-shank drill bits
• Suitable for large diameters of up to 68 mm
• Enable you to work faster
• Excellent for chiselling
• Lock-on switch for continuous chiselling
• Constant power forward & reverse
• Reliable quality
• Auxiliary Handle
• Durable, perfect for onsite use
• Long life

Specification

• Power: 880W
• Impact rate: 4000 ipm
• Impact energy 3.2 Joules
• Drilling vibration 11.0 m/s2
• Chiselling 11.0 m/s2
• Length: 445 mm
• Width: 357 mm
• Height: 154 mm
• Weight: 2.9 kg

Bosch SDS Plus Corded Hammer Drill - GBH 2-28 F Options

• RS Stock No: 760-0698, 110 V (UK Plug)
• RS Stock No: 760-0691, 240 V (Yellow BS4343)

What do you get?

• GBH 2-28 F Hammer Drill
• Quick Change Chuck
• Auxiliary Handle
• Depth Stop
• L-Boxx Carry Case

Typical Application

Hammer & SDS drills are ideal tools for all heavy-duty applications when extra drilling power is required. Rotary hammer drills can combine rotation with a hammer action, which allows you to drill through tough materials. Corded SDS Hammer drills will easily work through masonry, concrete, bricks and other hard materials quickly and efficiently. Many models of drills have a mode selection which allows you to choose between a rotary action, hammer function or both.
Corded SDS Plus Rotary Hammer drills are employed in many fields, such as:
• Construction works
• Demolition works
• Plumbing systems installation
• Electrical systems installation
• Carpentry industry


Specifications

Attribute Value
Brand Bosch
Drill Type Hammer Drill
Drilling Capacity Masonry 68 mm
Drilling Capacity Metal 13 mm
Orientation Straight
Corded/Cordless Corded
Chuck Type SDS Plus
Plug Type Type G - British 3-pin
Brushed/Brushless Motor Brushed
Drilling Capacity Wood 30 mm
Wattage 850 W
Weight 2.9 kg
Voltage Rating 240 V
Model Number GBH 2-28 F
Checking stock...
VND
15,276,091.53
Out of stock
Price Each
Unit(s)Per Unit(VND)
115,276,091.53
*price per unit indicative
"Bosch SDS Plus 240V Corded Hammer Drill, UK Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products